Maertz PMMA-1011-013 PETG Chemical Resistant 2.85 mm 1Kg Yellow

Order Code:

19-2779

Brand: Maertz MPN: PMMA-1011-013 EAN-13: 0093988901551

Discontinued


Maertz PMMA-1011-013 is a type of 3D printing consumable made from clear PMMA (polymethyl methacrylate) material. Known for its excellent transparency, rigidity, and weather resistance, this material is ideal for producing highly detailed and precise components in various engineering applications. Its optical clarity and smooth surface finish make it suitable for creating prototypes and parts that require visual inspection, such as light fixtures, optical devices, and display cases. The PMMA-1011-013 offers reliable performance in environments where clarity and strength are essential. Additionally, this material can be easily machined post-printing, allowing for further customisation and refinement in advanced engineering designs.
Filament Material PETG
Reel Size 1kg
Filament Colour Yellow
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot